• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OM System WS-882 Digital dictaphone Max. recording time 1040 h Silver

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OM System WS-882 Digital dictaphone Max. recording time 1040 h Silver

  • Multifunctional stereo recorderReal stereo microphone systemSimple modeStereo recorder7 recording situations

Technical specifications

  • External memory: Micro SD/micro SDHC card (up to 32 GB)
Product type

Digital dictaphone

Max. recording time

1040 h

Recording time (max.) (details)

1040

Recording type

digital

Recording formats

MP3

Interfaces

USB

Headphone jack (3.5 mm)

Microphone (3.5 mm jack)

Factory colour

Silver

Power supply

AAA battery (2x), included

Width

39 mm

Height

111.5 mm

Depth

18 mm

Dim

(W x H x D) 39 x 111.5 x 18 mm

Weight

77 g

Internal memory

4 GB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2840496 OM System WS-882 Digital dictaphone Max. recording time 1040 h Silver

User & Safety Instructions

User & Safety Instructions 2840496 OM System WS-882 Digital dictaphone Max. recording time 1040 h Silver

Description

The OM SYSTEM WS Series is a compact and versatile stereo voice recorder which is perfectly suited for recording personal notes and conversations while traveling. Through its innovative design and its advanced technology they are equally suitable for students and professionals and ensure high-quality recordings at all times.An impressive range of playback functions to support listening and learning.Ease of use for easy use.High-quality recording without background noise.Additional PCM recording function for even clearer recordings.

This text is machine translated.

Features

  • Calendar searchVoice BalancerNoise suppressionLow cut filterIntegrated base2 high-quality stereo microphones (directional).

What kind of Dictaphones are you looking for?