• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-DVR-L169 Digital dictaphone Max. recording time 25 h Black Noise cancelling

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

392 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce digital voice recorder, black, with noise suppression

  • Built-in high-quality speakers
  • 8GB memory digital voice recorder - 8GB memory, charges in 2 hours via USB-C port, battery life of up to 30 hours.

Technical specifications

  • Easy to use - Press the REC button to start recording, built-in high-quality speakers, listen to it anytime, anywhere.
  • 8GB Memory Digital Voice Recorder - 8GB 8GB Memory, Charges 2 hours via USB-C port, can work up to 30 hours.
  • *Material: ABS
  • *One touch recording
  • *Ambient noise cancellation
  • *Build in memory: 8GB(external memory up to 64GB, not include)
  • *LCD display: 1.1‘’
  • *Recording Format: WAV/MP3
  • *Battery: 400mAh Polymer battery
  • *Recording time: 50 hours
  • *Play back time: 20 hours
  • *1pcs USB charge cable
Product type

Digital dictaphone

Memory capacity

8 GB

Max. recording time

25 h

Recording formats

MP3

WAV

Features

Noise cancelling

Interfaces

USB C®

Factory colour

Black

Power supply

5 V

Width

35 mm

Height

80 mm

Depth

13 mm

Dim

(W x H x D) 35 x 80 x 13 mm

Weight

35 g

Internal memory

8 GB

Power supply (details)

5 V 500mA

Storage medium

built-in

USB port

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345666 Renkforce RF-DVR-L169 Digital dictaphone Max. recording time 25 h Black Noise cancelling

User & Safety Instructions 3345666 Renkforce RF-DVR-L169 Digital dictaphone Max. recording time 25 h Black Noise cancelling

Information

Test Summary Report 3345666 Renkforce RF-DVR-L169 Digital dictaphone Max. recording time 25 h Black Noise cancelling

Security datasheet

Security datasheet 3345666 Renkforce RF-DVR-L169 Digital dictaphone Max. recording time 25 h Black Noise cancelling

Description

Renkforce digital voice recorder, with noise suppression. Digital device for voice recording with 8 GB - 8 GB memory, charging within 2 hours via USB-C connection, battery runtime up to 30 hours.

This text is machine translated.

Features

  • Material: ABS
  • One touch recording
  • Ambient noise cancellation
  • Built-in memory: 8GB
  • LCD display: 2.8 cm ( 1.1")
  • Recording format: WAV/MP3
  • Battery: 400mAh Polymer battery
  • Recording time: 25 hours
  • Playback time: 8 hours
  • 1pcs USB charging cable

Scope of delivery

  • Renkforce Digital voice recorder
  • USB-C cable (Charging and data transfer)
  • Renkforce User Manual

What kind of Dictaphones are you looking for?