• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OMEG ZAHNSCHEIBE-10-OMEG-ZINK Nut Metal 1 pc(s)

Image similar
Product type
Nut
(Ø)
16.5 mm
Receptacle
M10
Factory colour
Metal
Inside diameter
10.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.40 / piece)
€ 4.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tooth lock washer M10 Galvanised

Our service for you

Technical specifications

Product type

Nut

Receptacle

M10

Factory colour

Metal

Inside diameter

10.2 mm

(Ø)

16.5 mm

Content

1 pc(s)

Dim

(Ø) 16.5 mm

RoHS-compliant

Yes

Type

ZAHNSCHEIBE-10-OMEG-ZINK

Documents & Downloads

Datasheet

Datasheet 1781011 OMEG ZAHNSCHEIBE-10-OMEG-ZINK Nut Metal 1 pc(s)

More interesting products

(*All information is plus legal VAT)