• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic BOB Basic Set 2.1 Active PA speaker set Bluetooth, Built-in mixer

1/18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic BOB basic set white

  • 2.1 Base system
  • Can be extended to a 4.1 or 8.1 system
  • Bluetooth music streaming
  • DSP: Digital signal processor
  • Perfect for DJs, gastronomy, home cinema, etc.
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.

Technical specifications

Product type

Active PA speaker set

Speaker size (inch) (subwoofer)

10 inch

Speaker size (cm) (subwoofer)

25.4 cm

RMS power (subwoofer)

900 W

Power (max.) (subwoofer)

1800 W

Min. frequency (subwoofer)

45 Hz

Frequency (max.)(subwoofer)

250 Hz

Speaker size (inch) (satellite)

4 inch

Speaker size (cm)

10.16 cm

RMS power (satellite)

150 W

Max. power (satellite)

300 W

Min. frequency

150 Hz

Max. frequency (satellite)

16000 Hz

Features

Bluetooth

Built-in mixer

Max. sound pressure

125 dB

Weight

21 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177607 Omnitronic BOB Basic Set 2.1 Active PA speaker set Bluetooth, Built-in mixer

Description

One for everything
With the boxes from THE BOB-series you get a compact, efficient and flexible PA system, which is suitable for different applications. Use it as a full-range PA for small gigs, as a keyboard or e-drum monitor, as a compact system for DJs or for installation in the catering industry. Whatever you're doing with it, Bob always delivers clear, assertive sound and requires little space.

GIGS
THE BOB speaker system ensures that you and your guitar are heard in excellent audio quality. Simply attach the satellites with the rod to the subwoofer and start. Never before was a gig prepared faster!
Choose A BOB speaker system to entertain your audience of up to 50 people. In no time at all, you can mount your speakers on a pole and a stand, with which you can align the satellites perfectly with the audience. YOU can also use BOB as your personal monitor. The Twin Set with two BOBs is the perfect package for your performance in front of up to 100 people.

DJ AND party
For small parties you are ideally equipped with A BOB. Connect the two satellites to a compact mono system with higher sound pressure or disconnect the two in a stereo rig. If the party turns out to be a big deal, just connect two BOB subs with a simple stereo cable. No matter what's coming, BOB is ready for you.

Catering, store and fitness center
Up to eight top parts can be operated with a subwoofer. This allows you to create installations, for example in small cafés, gyms or shops. WITH BOB, you can stay flexible and customize your installation to fit the size of your room, even if it changes later.

Lectures and presentations
THE BOB system is also ideal for presentations and lectures. In most cases, you only need the basic system for speeches and speeches. Simply place the satellites on the subwoofer and you're ready to go. Or mount the satellites on a tripod to target the system to the audience.

Desktop recording and gaming
You need monitors for working or playing on the PC? WITH BOB you have a reliable 2.1 monitor system. To do this, place two satellites on the desk, while the subwoofer disappears in an inconspicuous place under the desk.

Home cinema
THE BOB speaker system is an excellent alternative to the speakers built into your TV. Place the satellites directly next to the screen or mount them on the wall for a real cinema feeling with the combined stands or wall brackets.

This text is machine translated.

Features

  • Omnitronic BOB-10A Subwoofer active black
  • 10" bass reflex subwoofer with DSP and 900 W RMS power
  • Flexibly expandable with THE BOB-4 satellites for 2.1, 4.1 and 8.1 operation
  • DSP-controlled Class D amplifier (300 W + 2 x 300 W)
  • Built-in Bluetooth audio streaming for wireless music enjoyment
  • 4 EQ presets with status indicators
  • Signal limiter and crossover filter
  • Signal inputs via combination sockets (XLR/jack) and cinch
  • XLR parallel outputs for connecting other BOB systems or active speakers
  • Volume for subwoofer and satellites L/R can be set separately
  • Stereo-mono switching
  • Phase reversal switch
  • Fault, limit, signal and power display
  • Integrated protective circuits: Soft start, short circuit, limiter, overvoltage, overheating
  • Two M20 metal flanges for mounting the satellites
  • MDF-casing with sturdy structure paint and metallic grillee
  • Incorporated carry handles and low weight for easy transport
  • Can be stacked by wells in horizontal position
  • Supplied with 2 speaker cables
  • For mobile live and DJ applications and installation in bars, shops, conference rooms and home cinemas
  • Control: Bluetooth
  • DSP: Digital signal processor
  • Omnitronic BOB-4 Top 16 Ohm black 2x
  • 2 x 4" satellite speakers with holder for THE BOB series
  • 16-ohm loudspeaker pair with 4-inch full-range loudspeaker
  • For extending THE BOB-10A subwoofer for 2.1, 4.1 and 8.1 operation
  • Incl. 2 x U-bracket for wall, ceiling and stand mounting
  • The accessory adapter is required for mounting the stand
  • 2 satellites can be connected via extension brackets and cable (accessories)
  • Load carrying capacity 75 W RMS/150 W program
  • Connections: 1 x speaker and screw-plug terminals
  • ABS plastic housing with M8 and M10 thread inserts
  • Durable structural paint and metallic grillee.

Scope of delivery

  • Omnitronic BOB-10A active subwoofer
  • Omnitronic BOB-4 Top 16 Ohm (pair).

Hints

N.B. Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Delivery time: approx. 1 week.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.