• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic C-40 Passive monitor speaker 100 cm 4 inch 35 W 1 Pair

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic C-40, white/pair

  • Loudspeaker pair

Technical specifications

  • Nominal load capacity: 35 W RMS
  • Load-carrying capacity: 75 W
  • Components: 10 cm woofer (4), 2.5 cm (1") tweeter
  • Connections: 2-pin. Terminal
  • Max. Sound pressure: 89 dB
  • Impedance 8 Ohm
  • Frequency range 50 Hz - 20 kHz
  • Dimensions (H x W x D): 215 x 160 x 155 mm
  • Weight 1.5 kg
Product type

Passive monitor speaker

RMS capacity

35 W

Max. load

75 W

Speaker size (cm)

100 cm

Speaker size (inch)

4 inch

Interfaces

Screw terminals

Impedance

8 Ω

Dim

(W x H x D) 35 x 26 x 20 cm

Weight

3.5 kg

Content

1 Pair

Width

35 cm

Height

26 cm

Max. sound pressure

89 dB

Depth

20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313406 Omnitronic C-40 Passive monitor speaker 100 cm 4 inch 35 W 1 Pair

Description

Loudspeaker pair · Powerful supersonic speaker for permanent installation · 2-way system with 10 cm (4") woofer and 2.5 cm dome tweeter (1") · White or Black ABS-plastic casing with metal grille · Trapezoidal design for mounting in corners · Swivelling Mounting bracket for wall or ceiling mounting · Ideal for sound systems in restaurants, bars, discos, shops and in the conference area

This text is machine translated.