• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic CSC-3 In-ceiling speaker 6 W White 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic CSC-3 In-ceiling speaker

  • 2-way coaxial speaker
  • 100 V transformer with 2 power taps
  • ABS-plastic casing
  • This text is machine translated.

Technical specifications

  • Input voltage: 100 V
  • Components: 9 cm woofer (3.5"), 2 cm tweeter (7.75")
  • Power rating 3W RMS (green)
  • 6 W RMS (white)
  • COM (black)
  • Sensitivity (1 W, 1 m): 91 dB
  • Max. Sound pressure (1 m): 95 dB
  • Frequency range 150 Hz - 20 kHz
  • Dimensions (D x H) 140 x 160 mm
  • Mounting cut-out 125 mm
  • Weight: 0.9 kg
  • Shipping weight: 1000 kg
Product type

In-ceiling speaker

Type

Round

RMS capacity

3 W

Max. load

6 W

Max. sound pressure

95 dB

Frequency range

150 - 18 000 Hz

Factory colour

White

Material

ABS plastic

Weight

900 g

(Ø)

14 cm

Dim

(Ø) 14 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1375897 Omnitronic CSC-3 In-ceiling speaker 6 W White 1 pc(s)

Description

Features

  • In-ceiling speaker
  • 2-way coaxial speaker
  • 100 V transformer with 2 power taps
  • High-quality ABS plastic housing with metal grillee (impact and scratch resistant)
  • Easy mounting via spring clip, similar to common built-in lights
  • For indoor public address systems.