• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton WL 13 PR - 100 V Wall speaker 6 W White 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Visaton wall speaker with volume control

  • With volume control
  • White plastic case
  • Aluminium perforated sheet cover

Technical specifications

  • Angle of radiation (–6 dB): 74° hor. / 67° vertical. / 4000 Hz
  • Dim. (L x W) 280 x 170 mm
Product type

Wall speaker

Type

Square

Max. load

6 W

Power levels

1.5 unece.unit.WTT

3 unece.unit.WTT

6 unece.unit.WTT

Max. sound pressure

96 dB

Frequency range

90 - 16000 Hz

Operating voltage

100 V

Factory colour

White

Material

Plastic

Weight

1.15 kg

Length

28 mm

Documents & Downloads

Datasheet

Datasheet 3308253 Visaton WL 13 PR - 100 V Wall speaker 6 W White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3308253 Visaton WL 13 PR - 100 V Wall speaker 6 W White 1 pc(s)

Description

Wall speaker with volume control, white plastic housing and aluminum perforated plate cover. Equipped with a high-quality broadband loudspeaker. Good music reproduction and voice clarity. Connection to the 100 V mains and level adjustment by compression spring clamp.

This text is machine translated.