• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic GSG Outdoor speaker 10 W IP44 Green 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Mon, 15 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic GSG lawn speaker

  • Garden speaker

Technical specifications

  • Input voltage: 100 V
  • Components: 10 cm loudspeaker (4)
  • Rated power: 10 W RMS (green)
  • 20 W RMS (white)
  • COM (black)
  • Sensitivity: 95 dB, ± 3 dB (1 W, 1 m)
  • Max. Acoustic pressure: 100 dB (1 m)
  • Frequency: 80 Hz - 15 kHz
  • Dimensions (H x W x D): 215 x 215 x 245 mm
  • Weight: 2.1 kg
Product type

Outdoor speaker

Type

Round

RMS capacity

10 W

Max. load

20 W

Operating voltage

100 V

Max. sound pressure

100 dB

Material

Plastic

IP44

Features

sprayproof

Factory colour

Green

Weight

2.3 kg

Width

23 cm

Height

28 cm

Content

1 pc(s)

Dim

(W x H) 23 cm x 28 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313261 Omnitronic GSG Outdoor speaker 10 W IP44 Green 1 pc(s)

Description

Garden speaker · 2-way coaxial system · 100-V transformer with 2 power taps · In the weatherproof plastic housing (IP44) · Connection via open cable ends · Juicy full-green housing for integration in the english lawn · For outdoor sound systems

This text is machine translated.

More interesting products

(*All information is plus legal VAT)