• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor GLS-301/GR Outdoor speaker 45 W IP55 Stone grey 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Monacor GLS-301/GR garden speaker

  • Realistic stone finish.
  • Omni-directional radiation.
  • 100-V transformer technology or 8 Ω operation
  • Weather-proof according to IP55

Technical specifications

  • Avg. Sound pressure 85 dB
  • Number of chassis: 2.
Product type

Outdoor speaker

Type

Square

RMS capacity

45 W

Max. load

90 W

Impedance

8 Ω

Material

Plastic

IP55

Features

weatherproof

sprayproof

Factory colour

Stone grey

Weight

9.5 kg

Width

31 cm

Height

32 cm

Content

1 pc(s)

Dim

(W x H) 31 cm x 32 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 314224 Monacor GLS-301/GR Outdoor speaker 45 W IP55 Stone grey 1 pc(s)

Description

Weatherproof PA garden speaker "Rock" stone-look for the general public address in e.g. garden, hotels, restaurants and eateries.

This text is machine translated.

Features

  • Robust, glass-fiber reinforced plastic housing
  • 2-way coaxial loudspeaker system (200-mm woofer and 13-mm tweeter)
  • Integrated audio transformer with 4 power taps (30 / 20 / 10 / 5 WRMS)
  • Connection cable with connector strips.

More interesting products

(*All information is plus legal VAT)