• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor PAB-120WP/SW Outdoor speaker 120 W IP45 Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,035.00 / piece)
€ 1,035.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monacor PAB-120 WP/SW PA-Box

  • High-performance 2-way bass reflex system with housing made of ABS-plastic.
  • 100-V transformer technology.
  • 30 cm (12")-PA-woofer with impregnated paper diaphragm
  • Weather-proof according to IP45

Technical specifications

  • Power capability, 100V: 120 / 60 / 30WRMS
  • Avg. Sound pressure (1W/1m): 98 dB
  • Speaker Type: 300er
  • Other: 2 x speaker par. in/out. Bass reflex
Product type

Outdoor speaker

Type

Square

RMS capacity

120 W

Max. load

200 W

Operating voltage

100 V

Max. sound pressure

119 dB

Material

ABS plastic

Stainless steel

IP45

Features

weatherproof

sprayproof

UV-resistant

Factory colour

Black

Weight

21 kg

Length

41 cm

Width

37 cm

Height

65.5 cm

Content

1 pc(s)

Dim

(L x W x H) 41 x 37 x 65.5 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 314267 Monacor PAB-120WP/SW Outdoor speaker 120 W IP45 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 314267 Monacor PAB-120WP/SW Outdoor speaker 120 W IP45 Black 1 pc(s)

Description

Weatherproof PA speaker with IP classification. Exactly the right speaker, if a high sound quality, volume and corresponding robustness in wind and weather is important.
Optimally suitable for permanent use, for example, the open-air show controller is used, the acoustic irradiation of pedestrian zones, sports facilities, and wherever the speakers are not weather-protected can be set up.
Weatherproof high-performance PA speaker system, 120WRMS.

This text is machine translated.

Features

  • 25-mm tweeter system (1").
  • Excellent sound qualities.
  • Front grille with water resistant gauze.
  • Speaker-In and parallel out.
  • Metal parts made of stainless steel.
  • Each 4 x M10 threaded inserts at the top and bottom for suspension.
  • Stand sleeve.

More interesting products

(*All information is plus legal VAT)