• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPE-110P/SW Outdoor speaker 30 W IP65 Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monacor SPE-110P/SW Marine Speaker

  • Plastic casing in black (SW) or white (WS).
  • Plastic material made of ABS and self-extinguishing according to UL94 V0.
  • Weather-proof loudspeaker membrane
  • Weather-proof according to IP65

Technical specifications

  • Frequency range: 180 - 18000 Hz; 250 Hz (resonance frequency)
  • Load-carrying capacity 4Ω: 30WMAX
  • 15WRMS
  • Avg. Sound pressure (1W/1m): 86 dB.
Product type

Outdoor speaker

Type

Round

RMS capacity

30 W

Max. load

15 W

Impedance

4 Ω

Material

Plastic

IP65

Features

weatherproof

UV-resistant

sprayproof

Factory colour

Black

Weight

285 g

Height

40 mm

(Ø)

132 mm

Content

1 pc(s)

Dim

(Ø x H) 132 mm x 40 mm

Description

Weather-resistant built-in speaker, 30 WMAX, 4Ω, temperature-resistant up to 120°C.
For the sauna and swimming pool area as well as for other areas in which a reliable use at high temperatures must be ensured.

This text is machine translated.

Features

  • Tested in accordance with ASTM B117 (400-hour salt water spray test).