2-channel DI box/splitter, passive · Passive 2-channel DI box with split mode · 2 high-resistance signal inputs via combination sockets (XLR/6.3 mm jack) · 2 low-resistance XLR outputs · Converts 2 separate unbalanced line signals (e.g. from instruments) into 2 balanced XLR output signals for connection to a mixing desk · Can be switched to split mode (the signal is routed from input 2 to both outputs) · Switchable input attenuation 0 dB, -20 dB, -40 dB · Ground lift switch to avoid signal interference and humming loops · Modern convex housing design with rubber surrounds for a secure stand · Stackable · Cables can be routed under the housing
This text is machine translated.
Description
2-channel DI box/splitter, passive · Passive 2-channel DI box with split mode · 2 high-resistance signal inputs via combination sockets (XLR/6.3 mm jack) · 2 low-resistance XLR outputs · Converts 2 separate unbalanced line signals (e.g. from instruments) into 2 balanced XLR output signals for connection to a mixing desk · Can be switched to split mode (the signal is routed from input 2 to both outputs) · Switchable input attenuation 0 dB, -20 dB, -40 dB · Ground lift switch to avoid signal interference and humming loops · Modern convex housing design with rubber surrounds for a secure stand · Stackable · Cables can be routed under the housing