• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic LH-053 Passive DI box 1-channel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Omnitronic LH-053 DI-Box passive

  • 1-channel DI box, passive

Technical specifications

  • Frequency range 15 Hz - 30 kHz
  • Input impedance 50 kOhm
  • Output impedance 600 Ohm
  • Noise voltage distance> 95 dB
  • Connection input: 6.3 mm jack, unbalanced.
  • Connections output: XLR, bal.
  • 6.3 mm jack, unbalanced (Parallel output)
  • Dimensions 127 x 74 x 45 mm
  • Weight: 650 g
Product type

Passive DI box

Channels

1

Interfaces

6.3 mm jack in

XLR in

Features

Ground lift switch

Weight

0.5 kg

Width

155 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313089 Omnitronic LH-053 Passive DI box 1-channel

Description

1-channel DI box, passive · Passive DI box · 1 high-ohm, unbalanced signal input, 6.3 mm jack · 1 low-ohm balanced XLR output · 1 instrument loop-through output, 6.3 mm jack · Converts unsymmetrical jack input signal (e.g. of instruments) into a balanced XLR output signal for connection to a mixing desk · Switchable input attenuation 0 dB, -20 dB, -40 dB · Ground lift switch to avoid signal interference and humming loops · Robust black metal housing

This text is machine translated.

More interesting products

(*All information is plus legal VAT)