• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic MP-18 Megaphone Built-in sound effects

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Omnitronic MP-18 megaphone

  • Make yourself heard!
  • Switchable siren
  • 18 W megaphone
  • This text is machine translated.

Technical specifications

Product type

Megaphone

Features

Built-in sound effects

18 W

800 m

Factory colour

White

Red

Weight

1.5 kg

Length

390 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 313282 Omnitronic MP-18 Megaphone Built-in sound effects

User & Safety Instructions

User & Safety Instructions 313282 Omnitronic MP-18 Megaphone Built-in sound effects

Description

Features

  • Make yourself heard!
  • Powerful 18 W megaphone with integrated microphone
  • Switchable siren
  • -Continuous volume control
  • Pistol grip and carrying strap
  • Through high-quality plastic housing (ABS) impact and scratch-proof
  • For 8 x 1.5 V C batteries (not included)