• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic NOH-15R Compression drive speaker 15 W Grey 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Omnitronic NOH-15R pressure chamber

  • Compression Drive Speakers

Technical specifications

Product type

Compression drive speaker

RMS capacity

15 W

Max. load

15 W

Impedance

8 Ω

Max. sound pressure

101 dB

IP44

Frequency range

500 - 5000 Hz

Factory colour

Grey

Material

Aluminium

Length

21.5 mm

(Ø)

21 mm

Weight

1.1 kg

Dim

(Ø x L) 21 mm x 21.5 mm

Features

sprayproof

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 313365 Omnitronic NOH-15R Compression drive speaker 15 W Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 313365 Omnitronic NOH-15R Compression drive speaker 15 W Grey 1 pc(s)

Description

Compression Drive Speakers · Protected against humidity · 8-Ohm-Lautsprechersystem · Aluminium enclosure · Connection via open cable ends · Option to lock on the retainer clip

This text is machine translated.

More interesting products

(*All information is plus legal VAT)