• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic NOH-35S Compression drive speaker 35 W Silver, Black 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic NOH-35S pressure chamber

  • Compression Drive Speakers

Technical specifications

Product type

Compression drive speaker

RMS capacity

35 W

Max. load

35 W

Impedance

8 Ω

Max. sound pressure

102 dB

IP44

Frequency range

400 - 5000 Hz

Factory colour

Silver

Black

Material

Aluminium

Width

28 mm

Height

26 mm

Length

19.5 mm

Weight

1.4 kg

Dim

(L x W x H) 19.5 x 28 x 26 mm

Features

sprayproof

Documents & Downloads

Datasheet

Datasheet 313369 Omnitronic NOH-35S Compression drive speaker 35 W Silver, Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 313369 Omnitronic NOH-35S Compression drive speaker 35 W Silver, Black 1 pc(s)

Description

Compression Drive Speakers · Protected against humidity · 8-Ohm-Lautsprechersystem · Aluminium enclosure · Connection via open cable ends · Option to lock on the retainer clip

This text is machine translated.

More interesting products

(*All information is plus legal VAT)