• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic Porty-8A Karaoke

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Frequency range 45 18000 Hz
  • Max. Sound pressure level 114 dB
  • Lithium-ion battery 11.1 V, 4400 mAh, 97.68 Wh
  • Charging time 4 h
  • Frequency band: 2.4 GHz
  • Range: Bluetooth: Up to 20 m.
Product type

Karaoke

Width

29 cm

Height

39.3 cm

Dim

(L x W x H) 26.3 x 29 x 39.3 cm

Weight

8.2 kg

Length

26.3 cm

Features

incl. microphone

Power supply (LOV)

rechargeable

Max. power

120 W

RMS power

120 W

Speaker size (inch)

8 inch

Max. battery life

6.5 h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060820 Omnitronic Porty-8A Karaoke

Description

PORTY-8A is an ultra-compact battery-operated loudspeaker with 120 watt power and professional sound. The all-in-one 8" PA system offers a fully equipped 4-channel mixer with DSP effects and versatile connection possibilities for microphones, instruments and line sources as well as a registration-free UHF radio receiver with dynamic hand-held microphone. The latest Bluetooth 5.0 technology with TBW support provides fast and stable connections to Bluetooth audio sources and allows wireless pairing of two PORTY-8A systems for stereo setups.
The powerful battery provides more than 6 hours of continuous music playback without interruption for garden parties, singer/songwriters, karaoke, trade fairs, fitness coaches and presentations. The light-weight 8 kg plastic housing is prepared for the mounting of stand with a double flange and is also optimally suitable for monitor applications. The integrated tablet holder and the USB socket are particularly practical for charging your mobile devices.

This text is machine translated.

Features

  • Ultra-compact and powerful sound (114 dB max. SPL
  • Can be used as a primary music system, stage monitor and practice amplifier
  • 4-channel Power Mixer
  • Stereo Bluetooth link for wireless stereo operation with 2 linked systems
  • Integrated UHF radio receiver with matching hand-held microphone
  • UHF 863 - 865 MHz registered and uncharged in Europe
  • Digital signal processor 96kHz, 24 bit
  • DSP-PRESETS: FLAT; DJ; LIVE
  • Wireless, flexible and versatile
  • Integrated automatic charging and status display
  • Operating time up to 50% 6,5h; operating time up to 100% 3.5h
  • Metallic grille in black
  • Bluetooth: Range of up to 20m
  • Robust handle
  • Light plastic casing
  • Tablet holder included
  • Double flange
  • Possible application: Standing; monitoring; on stand
  • Can be controlled via Bluetooth

Scope of delivery

  • PORTY-8A battery party speakers
  • Microphone
  • Network cable/power cable
  • User manual

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)