• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver BPS-459 Karaoke Incl. microphone

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Denver BPS-459 Bluetooth-Party Speakers

  • Maximum output power 2x 200 W / 2x 20 W RMS
  • Rechargeable battery: 3600 mAh battery provides 2–3 hours playback time
  • USB and MicroSD card slots for MP3 files
  • Pictogram related to the included PSU: 0.5 W - 5 W USB PD

Technical specifications

Product type

Karaoke

Features

Incl. microphone

Interfaces (input)

Bluetooth

Audio stereo (3.5 mm jack)

microSDHC

Interfaces (output)

Headphone jack (6.3 mm)

Width

31.3 cm

Height

79 cm

Depth

28.5 cm

Dim

(W x H x D) 31.3 x 79 x 28.5 cm

Factory colour

Black

Charging method (Power Delivery)

w/o USB Power Delivery

Mobile speaker features

Aux

USB

SD

Power supply (LOV)

rechargeable

Wireless charging

No

Charging capacity (max.)

5 W

Charging capacity (min.)

0.5 W

Output rating

20 W

Max. battery life

3 h

Documents & Downloads

Datasheet

Datasheet 3381386 Denver BPS-459 Karaoke Incl. microphone

Datasheet 3381386 Denver BPS-459 Karaoke Incl. microphone

User & Safety Instructions

User & Safety Instructions 3381386 Denver BPS-459 Karaoke Incl. microphone

User & Safety Instructions 3381386 Denver BPS-459 Karaoke Incl. microphone

User & Safety Instructions 3381386 Denver BPS-459 Karaoke Incl. microphone

User & Safety Instructions 3381386 Denver BPS-459 Karaoke Incl. microphone

User & Safety Instructions 3381386 Denver BPS-459 Karaoke Incl. microphone

User & Safety Instructions 3381386 Denver BPS-459 Karaoke Incl. microphone

User & Safety Instructions 3381386 Denver BPS-459 Karaoke Incl. microphone

User & Safety Instructions 3381386 Denver BPS-459 Karaoke Incl. microphone

Description

Bluetooth party speaker with LED light and 2 x 8" woofers

Powerful and dynamic sound

High output power: 2 x 200 W maximum power (2 x 20 W RMS) for loud and clear sound.
Two 8" woofers: Deep bass and lively power.

Versatile functions
Wireless microphone - perfect for karaoke, speeches or events.
Multiple playback options: USB and microSD card slots for MP3 files.
Additional inputs: Microphone socket and AUX input for more connection possibilities.

Suitable for party design
LED light effects: Colourful lights around the woofer provide for atmosphere.
TWS feature: Pair two speakers for a powerful stereo experience.

Portable and convenient
Rechargeable battery: 3600 mAh battery provides 2–3 hours of playback at 50% volume.
Built-in wheels and handle: Designed for easy transportation.
Red light display: Clear and stylish indicator.

Additional functions
Remote control: You can adjust settings effortlessly from a distance.

A speaker with numerous functions, which is perfect for parties and events!

This text is machine translated.

Scope of delivery

  • Party speaker
  • Microphone
  • User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.96*

More interesting products

(*All information is plus legal VAT)