• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic PS-25 PA ceiling speaker 20 W 100 V White 1 pc(s)

EAN:
Part number:
Item no:
1/6
Dispatches on Fri 30 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic PS-25 Projector speaker

  • Bi-directional Projector speaker

Technical specifications

  • Components: 2 x 13 cm speakers (2 x 5)
  • Rated power: 2.5 W RMS (green)
  • 5 W RMS (yellow)
  • 10 W RMS (red)
  • COM (blue)
  • Sensitivity (1W, 1m): 91 dB, ±3 dB
Product type

PA ceiling speaker

Type

Projection speaker

RMS capacity

10 W

Max. load

20 W

Power levels

10 W

5 W

2.5 W

Max. sound pressure

97 dB

Features

weatherproof

sprayproof

IP44

Frequency range

130 - 15 000 Hz

Operating voltage

100 V

Factory colour

White

Material

Aluminium

Weight

2.9 kg

(Ø)

13.8 cm

Length

20.5 cm

Dim

(Ø x L) 13.8 cm x 20.5 cm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313226 Omnitronic PS-25 PA ceiling speaker 20 W 100 V White 1 pc(s)

Description

Bi-directional Projector speaker · 100-V loudspeaker system for wall and ceiling mounting · 2 In-built loudspeakers for double-sided radiation · Connection cable with 3 power taps · Weatherproof (IP 44), impact-resistant and scratch-resistant aluminum housing · Swivelling Mounting Bracket · For public address system in exterior and interior

This text is machine translated.