• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic Universal-Case Profi 30126800 Hard case (L x W x H) 340 x 640 x 340 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Maximum load 50 kg
  • Wall thickness 7 mm
  • External dimensions (WxDxH) 640 x 340 x 340 mm
  • Internal dimensions (WxDxH) 600 x 300 x 300 mm.
Product type

Hard case

Material

Wood

Aluminium

Features

+ handle

Factory colour

Black

Silver

Max. load capacity

50 kg

Dim

(L x W x H) 340 x 640 x 340 mm

Length

340 mm

Width

640 mm

Height

340 mm

Weight

8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1052125 Omnitronic Universal-Case Profi 30126800 Hard case (L x W x H) 340 x 640 x 340 mm

Description

Convenient case.

This text is machine translated.

Features

  • High-quality processing with 7 mm multi-layered glued birch multiplex wood, dark brown laminated
  • Aluminum profile frame (30 mm) with rounded corners
  • Three-sided, medium-sized steel ball corners
  • 2 locking hinges
  • 2 butterfly locks
  • 2 Case folding handles.