• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic WAMS-10BT2 Portable PA speaker 25.4 cm 10 inch rechargeable, mains-powered (optional) 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Omnitronic WAMS-10BT2 MK2 Wireless PA system

  • Portable all-in-one amplifier system with 80 watt power3-channel Power MixerHighly efficient and battery-protecting Biamp amplifier with DSP control2-way bass reflex system with 25 cm woofer (10")MP3 player with SD card slot, USB port, LCD display and IR remote controlIntegrated Bluetooth audio streaming for wireless music enjoymentStereo Bluetooth link for wireless stereo operation with 2 linked systems2 mono input channels Mic/Line and Hi-Z instrument (CH 2) with echo effect and feedback suppression1 stereo input channel for internal audio player or external line signal sources with Talkover switchUHF-radio receiver with 2 suitable hand microphones1 more battery can be retrofitted for up to 8 hours operating time

Technical specifications

  • Power supply : 100-240 V AC, 50/60 Hz or 12 V DCPower connection: Power supply via cold devices (M) Installation version power connection cable with safety plug (supplied); battery/rechargeable batteryBattery type 1 x Lithium-Ion 12.8 V/8000 mAh/51.2 WhBattery: Operating time up to 4h depending on used program; charging time 4hHarmonic distortion factor<: 0.1 % with 1 kHzSensitivity 96 dB (1W/1m)Max.Sound pressure level 115 dBBluetooth control ; IR remote controlControls: Volume control per channel, echo effect control, TalkoverEqualiser 2-band controllerPower status LED, limit, charge status indicatorConnections: Input: Line via 1 x 3.5 mm jack socket (stereo), built-in version, Line via 1 x stereo cinch, Mic/Line via 2 x 3-pin XLR/6.35mm jack (W) combo jack; Output: 3-pin XLRFrequency range 863 - 865 MHzSuitable storage media: USB devices/SD cards of up to 32 GB (FAT 32)Speaker size: 1 x woofer (10") approx. 25 cm; 1 x tweeter (1") approx. 2.5 cmRange 20 m BluetoothAudio player: USB + SD + Bluetooth; Music formats: MP3, WMA; frequency band: 2.4 GHzMicrophone power supply : 3 V DC; 2 x Mignon (AA) (not included in delivery)Microphone capsule type: DynamicMicrophone directional characteristic: CardoidMicrophone Range 30 mMicrophone size: Length: 26 cm; diameter: Ø 4 cmRemote control Battery: 1 x button cell 3.0 V CR2025 Lithium-Manganese installed
Product type

Portable PA speaker

RMS power

80 W

Max. power

150 W

Speaker size (cm)

25.4 cm

Speaker size (inch)

10 inch

Interfaces

3.5 mm jack in

RCA in

XLR in

XLR out

Weight

13.58 kg

Frequency range

50 - 20000 Hz

Power supply (LOV)

rechargeable

mains-powered (optional)

Dim

(L x W x H) 31 x 36 x 56 cm

Max. battery life

4 h

Width

36 cm

Height

56 cm

Length

31 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2632268 Omnitronic WAMS-10BT2 Portable PA speaker 25.4 cm 10 inch rechargeable, mains-powered (optional) 1 pc(s)

Description

Compact, lightweight, practical: The WAMS-10BT2 MK2 is an extremely light yet powerful mini sound system with battery operation for mobile use. Whether for street musicians, during lectures, family celebrations or in the Aerobic group: Thanks to the versatile connection possibilities you are flexible while traveling. This great all-in-one system with highly efficient class-D amplifier and 80 watt output power requires neither a power cable nor an audio cable. With built-in Bluetooth audio streaming, you can enjoy music wirelessly directly from your smartphone or any other Bluetooth device. The delivery scope includes 2 registration-free radio microphones for announcements and presentations. A pocket transmitter is available as an accessory.The latest Bluetooth 5.0 technology with TBW support enables fast and stable connections and wireless pairing of two systems for stereo setups. The 2-way bass reflex system with 10" woofer ensures powerful sound despite its small size. There is also an MP3 player with SD card slot, USB port and remote control, as well as the integrated 3-channel power mixer. A stereo input channel for line sources (for example CD player or notebook) and two mono input channels for instruments or wired microphone provide additional flexibility. Bass and treble can be adjusted with the 2-band EQ.The powerful rechargeable battery enables 4 hours of continuous music playback without interruption. To double the operating time, an additional battery can be retrofitted. Thanks to a trolley handle and castors, the transportation is easy. The light-weight ABS casing is prepared for mounting on a stand with a stand sleeve.

This text is machine translated.

Features

  • Integrated automatic charger with status displaySignal limiter and crossover filter, DSP-controlledCommon 2-band EQ for bass and trebleLink output for an additional active boxLightweight ABS housing with metallic grille and carrying handleInstallation flange for mounting on a standEasy to transport via extendable trolley handle and 2 rollsRegistration and fee free in the EU (please check country-specific)Can be controlled via Bluetooth; IR remote controlBluetooth: Range of up to 20mWith accessories compartmentFor applications such as: Theatre; mobile use; wedding/gala/events; product presentations and lectures

Scope of delivery

  • 1 x PA system
  • 1 x Microphone,
  • 1 x audio player
  • 1 x charger cable
  • 1x user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 377.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.