• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic XLR Multicore cable reel 50.00 m No. of inputs:16 x No. of outputs:4 x

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Multicore cable reel 16 IN/4 OUT, XLR 50 m

  • Completely pre-assembled cable drum
  • This text is machine translated.

Technical specifications

Product type

Multicore cable reel

Cable length

50.00 m

No. of inputs

16 x

No. of outputs

4 x

Weight

45 kg

Length

640 mm

Width

450 mm

Height

660 mm

Description

Features

  • Completely pre-assembled cable drum
  • For Multiweg-Signalubermittlung between stage and Mixer
  • Professional Distribution Box with 20 signal paths (16 inputs and 4 outputs / returns), 3-pole XLR connector
  • Highly flexible 50 m multi-core cable, aufgespleisst in 16 plug and 4 couplings
  • Numerical label on wires and amaturen for quick identification
  • All signal way symmetric with 2 wires and pairwise shielding
  • Robust, stage-suitable design
  • Black lacquered steel-pipe frame on 4 castors with brakes, drum parking lock.