• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OOONO OOONO - Park elektronische Parkscheibe Nr.2 dark DE15010802 Electronic parking disc

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OOONO P-Disc No2, Electronic, Black, Buttons, CR2450, 3 V, -20 - 75 °C.

  • No more criminal records
  • Park without stress
  • Approved and legal
  • Danish design

Technical specifications

  • Features
  • Type:Electronic Product Colour:Black
  • Control:KeyEasy installation:weight and dimensions
  • Diameter:8 cmHeight:97 mmOperating conditions
  • Operating temperature: -20 - 75 °C Energy
  • Battery/battery type:CR2450battery/battery voltage:3 V
  • Number of batteries supported:2
  • Conformity certificates:TÜV mark
Product type

Electronic parking disc

Screen size diagonal (inches)

1.0 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740213 OOONO OOONO - Park elektronische Parkscheibe Nr.2 dark DE15010802 Electronic parking disc

Description

OOONO P-Disc No2. Type: Electronic, Product Color: Black, Control: Buttons. Battery type: CR2450, battery / battery voltage: 3 V. Diameter: 8 cm, Height: 97 mm
Smart parking
Stylish look

Our most stylish P-DISC ever. Your smartest way to park.

Automatically sets park time
It couldn't be simpler. Your parking time is set automatically each time you park your car.

Approved and legal
The P-DISC NO2 is approved by the Federal Motor Transport Authority (KBA) and can therefore be used completely legally throughout Germany.

Our best display yet
Get ready for a larger and better display that shows your parking time - clearly and without any doubt.

Time is money
Sometimes it's the little things that make our lives better. And protect our wallet. An electronic parking disc does both. Because with an electronic parking disc you never need to manually adjust your parking time again and thus reduce the risk of making a ticket. And that's considerable. Once adjusted and be on the safe side forever.

Legal throughout Germany
Of course. No matter where you park in Germany, the P-DISC NO2 is completely legal. It is approved by the Federal Motor Transport Authority (KBA) and meets all specified requirements for an electronic parking disc.

Unique design
The P-DISC NO2 is equipped with our best display ever. With black digital numbers on white display it gives no doubt as to WAS is the (automatically set) parking time.

This text is machine translated.

What kind of In-Car Comfort are you looking for?