

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
MRI-58-A-R10-HLD-500-ZZ-V2-2M5-R
Incremental
Magnetic
8 V DC
24 V DC
8 - 24 V DC
Cable, open end
2.50 m
Radial
500
Clamping flange
58 mm
Solid shaft
10 mm
Stainless steel
Aluminium
-20 °C
+80 °C
IP54
58 mm
(Ø) 58 mm
Yes
1 pc(s)
Datasheet 2985527 Opkon Incremental Rotary encoder 1 pc(s) MRI-58-A-R10-HLD-500-ZZ-V2-2M5-R Magnetic Clamping flange 58 mm Piece
User & Safety Instructions 2985527 Opkon Incremental Rotary encoder 1 pc(s) MRI-58-A-R10-HLD-500-ZZ-V2-2M5-R Magnetic Clamping flange 58 mm Piece