• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns Rotary encoder 1 pc(s) PEC11R-4220F-S0024 Piece

Packaging type
Piece
Product type
Rotary encoder
Shaft type
Hollow shaft
Type
PEC11R-4220F-S0024
Operating voltage
5 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.39 / piece)
€ 2.39
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pulses per revolution: 24
Packaging type

Piece

Product type

Rotary encoder

Type

PEC11R-4220F-S0024

Operating voltage

5 V

Impulses per cycle (max.)

24

Shaft type

Hollow shaft

Material (shaft)

Metal

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2996435 Bourns Rotary encoder 1 pc(s) PEC11R-4220F-S0024 Piece

User & Safety Instructions

User & Safety Instructions 2996435 Bourns Rotary encoder 1 pc(s) PEC11R-4220F-S0024 Piece

Description

Motion sensor, PEC11R-4220F-S0024, Bourns FEATURES * push switch option * Compact, robust design * High reliability * Metal socket shaft

This text is machine translated.

More interesting products

(*All information is plus legal VAT)