• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opkon SLPC-50-D-2K-1M Position sensor 28 V DC Stroke length 50 mm

Product type
Position sensor
Stroke length
50 mm
Speed (max.)
5 m/s
Nominal voltage
28 V DC
Manufacturer part #
SLPC-50-D-2K-1M
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Opkon SLPC-50-D-2K-1M linear displacement transducer 50 mm

  • Electrical stroke length 50 mm
  • Connection resistance 2 kΩ
  • Long life up to 100 Mio cycles
  • Excellent linearity ±% 0.05
  • High adjustment speed up to 5 m/s.
  • This text is machine translated.

Technical specifications

Product type

Position sensor

Stroke length

50 mm

Speed (max.)

5 m/s

Nominal voltage

28 V DC

Manufacturer part #

SLPC-50-D-2K-1M

Type

SLPC-50-D-2K-1M

Operating temperature

-20 up to 80 °C

Max. operating temperature

80 °C

Min. operating temperature

-20 °C

Mounting type

Ball joints on both ends

Documents & Downloads

Datasheet

Datasheet 2102653 Opkon SLPC-50-D-2K-1M Position sensor 28 V DC Stroke length 50 mm

Datasheet 2102653 Opkon SLPC-50-D-2K-1M Position sensor 28 V DC Stroke length 50 mm

User & Safety Instructions

User & Safety Instructions 2102653 Opkon SLPC-50-D-2K-1M Position sensor 28 V DC Stroke length 50 mm

More interesting products

(*All information is plus legal VAT)