• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 140057161 140057161 LED recessed/surface-mount light EEC: E (A - G) LED (monochrome) w/o 15 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED downlight DALI 4000K 140057161

  • Power= 15 W Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

w/o

Bulb type

LED (monochrome)

Rating per bulb

15 W

15 W

4000 K

Colour

Neutral white

Radiation angle

80°

Light features

Dimmable

Recess diameter

200 mm

Recess depth

123 mm

Outside Ø

225 mm

External length

225 mm

External width

225 mm

IP44

Protection class

II

Factory colour

White

Material

Aluminium

E (A - G)

Dim

(Ø x H) 225 mm x 73 mm

Light bulb included

Yes

Colour temperature range

4000 K

Width

225 mm

Height

73 mm

(Ø)

225 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753949 Opple 140057161 140057161 LED recessed/surface-mount light EEC: E (A - G) LED (monochrome) w/o 15 W White

Description

Modern, high-quality LED downlight. Unique optical lens concept with high glossy (HG) reflector Minimum light height (max. 73 mm). Direct replacement for downlights with compact fluorescent lamps, more than 60% energy saving. IP44 (light exit side). Protective film for protection against dust and dirt during installation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.