• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 140060651 140060651 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

Colourless

(Ø)

225 mm

Height

0 mm

Length

225 mm

Width

225 mm

IP20

No

Recess diameter

0 mm

0 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754307 Opple 140060651 140060651 1 pc(s)