• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 522020001400 LEDWall LED ceiling light LED (monochrome) LED EEC: E (A - G) 14 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple LIGHTING LED-wall lamp 3H LED wall#522020001400

  • Power= 14 W
  • Total luminous flux= 1700 lm
  • Colour temperature= 4000 K
  • Warm white, Neutral white

Technical specifications

Dim

(Ø x L) 275 mm x 275 mm

Operating voltage

230 V

Product type

LED ceiling light

Width

275 mm

Bulb type

LED (monochrome)

LED

Length

275 mm

Rating per bulb

14 W

Depth

71 mm

14 W

(Ø)

275 mm

PIR detection angle (horizontal)

80°

Light features

Suitable for wall mounting

Ceiling mount option

Protection class

II

IP54

Factory colour

White

E (A - G)

Colour rendering index

80-89

Colour

Warm white

Neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 4000 K

Total luminous flux

1700 lm

1700 lm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753715 Opple 522020001400 LEDWall LED ceiling light LED (monochrome) LED EEC: E (A - G) 14 W White

Description

Elegant, compact and robust wall and ceiling lamp (IP54 + IK08). Simple wiring with possibility of through wiring Integrated CCT switch for color temperature selection (3000 K - 4000 K). Energy savings of up to 60% as compared to compact fluorescent lamps.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.