• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 541001069900 LEDSpo LED recessed/surface-mount light EEC: F (A - G) LED (monochrome) w/o 12 W Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED track spotlight 4000K dim SW LEDSPO #541001069900

  • Power= 12 W Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

w/o

Bulb type

LED (monochrome)

Rating per bulb

12 W

12 W

4000 K

Colour

Neutral white

Protection screen

Clear

Radiation angle

40°

Light features

Pivoted

Swivelling

Outside Ø

65 mm

External length

229 mm

External width

65 mm

IP20

Protection class

I

Factory colour

Black

Material

Aluminium

Plastic

F (A - G)

Dim

(Ø x H) 65 mm x 77 mm

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

65 mm

Height

77 mm

(Ø)

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753921 Opple 541001069900 LEDSpo LED recessed/surface-mount light EEC: F (A - G) LED (monochrome) w/o 12 W Black

Description

Powerful, compact busbar spotlight with high light yield and homogeneous light distribution. Different angles of radiation due to exchangeable reflectors. Compatible with Global, Nordic Aluminium® 3C Phase busbar and many other standard types. Low glare through matte black glare ring. Honeycomb filter for further reduction of glare is available.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.