• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 541003101500 LEDSpot LED recessed/surface-mount light EEC: F (A - G) LED (monochrome) w/o 35 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED spot 3000K DALI LEDSpot#541003101500

  • Power= 35 W Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed/surface-mount light

Operating voltage

230 V

w/o

Bulb type

LED (monochrome)

Rating per bulb

35 W

35 W

3000 K

Colour

Warm white

Radiation angle

80°

Light features

Swivelling

Ceiling mount option

Dimmable

Recess diameter

175 mm

Outside Ø

180 mm

External length

180 mm

External width

180 mm

IP20

Protection class

II

Factory colour

White

Material

Aluminium

F (A - G)

Dim

(Ø x H) 180 mm x 128.5 mm

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Width

180 mm

Height

128.5 mm

(Ø)

180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754027 Opple 541003101500 LEDSpot LED recessed/surface-mount light EEC: F (A - G) LED (monochrome) w/o 35 W White

Description

High performance, retractable, rotatable and tiltable Spot. Modern and compact design, Ideal suitable for the retail trade, exhibition rooms and gastronomy Die-cast aluminum housing. Excellent color reproduction with CRI 90.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.