• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 541003589100 541003589100 LED recessed light LED (monochrome) w/o 9 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 9 W Total luminous flux= 675 lm Colour temperature= 2700 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

9 W

9 W

675 lm

Total luminous flux

675 lm

2700 K

Colour

White

Type

Circular

Light features

Swivelling

Swivel range (max.)

25°

Recess diameter

74 mm

Outside Ø

83 mm

External length

83 mm

External width

83 mm

IP44

Protection class

II

Factory colour

White

n.rel.

Dim

(Ø x H) 83 mm x 47.30 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Width

83.00 mm

Height

47.30 mm

Length

83.00 mm

Depth

47.3 mm

(Ø)

83 mm

Colour rendering index

90-100

Nominal voltage

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3135977 Opple 541003589100 541003589100 LED recessed light LED (monochrome) w/o 9 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.