LED recessed light
230 V
w/o
LED (monochrome)
9 W
9 W
675 lm
675 lm
3000 K
White
Incl. ballast
Swivelling
Dimmable
adjustable
25°
74 mm
83 mm
83 mm
83 mm
IP44
II
White
n.rel.
(Ø x H) 83 mm x 47.30 mm
Yes
3000 K
3000 K
3000 - 3000 K
83.00 mm
47.30 mm
83.00 mm
83 mm
90-100
230 V
yes
User & Safety Instructions 3135979 Opple 541003589300 541003589300 LED recessed light LED (monochrome) w/o 9 W White
The necessary accessories are required to use the article as described.