• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 542098009600 LEDPan #542098009600 Mounting bracket 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 69.5 mm
  • Width 644.5 mm
  • Material: Aluminium
  • Colour: white
  • Length: 644.5 mm.
  • Transparent: No.
  • Type of accessories/spare parts: Installation frame
  • Accessories: Yes
  • Spare part: No.
  • Diameter: 911.46 mm
Product type

Mounting bracket

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541031 Opple 542098009600 LEDPan #542098009600 Mounting bracket 1 pc(s)

Description

Ceiling installation frame, accessory product of the Slim Panel families. Ceiling cut-out 620 x 620 mm

This text is machine translated.