• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 545098011700 LEDHighbay-P6Bracket Fastening hoop 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 60 mm
  • Width 181 mm
  • Material: Steel
  • Colour: grey
  • Length: 225 mm
  • Transparent: No.
  • Type of accessories/spare parts: Boom
  • Accessories: Yes
  • Spare part: No.
Product type

Fastening hoop

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540494 Opple 545098011700 LEDHighbay-P6Bracket Fastening hoop 1 pc(s)

Description

Optional mounting bracket for Highbay Performer.

This text is machine translated.