• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 705000141900 Connection wire 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour, black
  • Nominal cross-section: 1 mm²
  • Type of accessories/spare parts: Connecting cable
  • Accessories: Yes
  • Spare part: No.
Product type

Connection wire

Factory colour

Black

Height

0 mm

Length

0 mm

No

0 W

LEDs

0 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552225 Opple 705000141900 Connection wire 1 pc(s)

Description

The accessory product of the Streetlight. 6m extension cable including IP68 coupling plug.

This text is machine translated.