

LED floodlight
230 V
LED (monochrome)
w/o
10 W
4000 K
White
1200 lm
1200 lm
Swivelling
I
IP65
Black
(L x W x H) 172.00 x 133.00 x 34.00 mm
n.rel.
80-89
Yes
133.00 mm
34.00 mm
172.00 mm
1200 lm
4000 K
4000 K
230 V
yes
User & Safety Instructions 3135848 Opple 709000072500 709000072500 LED floodlight 10 W Colours (LEDs): White