

LED floodlight
230 V
LED (monochrome)
w/o
70 W
4000 K
White
9100 lm
9100 lm
Swivelling
80°
I
IP66
Black
Glass
(L x W x H) 286.00 x 236.00 x 40.00 mm
n.rel.
80-89
Yes
236.00 mm
40.00 mm
286.00 mm
9100 lm
4000 K
4000 K
230 V
yes
User & Safety Instructions 3135883 Opple 709000073200 709000073200 LED floodlight 70 W Colours (LEDs): White