

LED floodlight
230 V
LED (monochrome)
w/o
100 W
100 W
4000 K
White
13000 lm
13000 lm
Swivelling
I
IP66
Black
Glass
(L x W x H) 286.00 x 236.00 x 40.00 mm
n.rel.
80-89
Yes
236.00 mm
40.00 mm
286.00 mm
13000 lm
4000 K
4000 K
230 V
yes
User & Safety Instructions 3135894 Opple 709000073400 709000073400 LED floodlight 100 W Colours (LEDs): White