• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 715000003200 LEDWall 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Angle of radiation 60 °, diameter 76 mm
Factory colour

Colourless

(Ø)

60 mm

Height

35.2 mm

Length

60 mm

No

Radiation angle

60°

0 W

LEDs

0 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754300 Opple 715000003200 LEDWall 1 pc(s)

Description

Reflector for wide beam angle, suitable for LED recessed spots, angle of radiation 60°, diameter: Ø76mm.

This text is machine translated.