• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 821017003600 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Signal converter
  • Width 41.2 mm
  • Height: 28 mm
  • Depth: 88 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Factory colour

Colourless

Depth

88.00 mm

Height

28.00 mm

Length

0 mm

Width

41.20 mm

IP20

Type

Signal converter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3135938 Opple 821017003600 1 pc(s)

Description

NEW: Wireless communication based on the future-proof, standardized Bluetooth SIG Mesh protocol. Smart relay with dimming function for use in the Opple Smart lighting system. Simple wireless control, including TRIAC dimming, for each type of lighting of any brand. Compatible with Opple BLE2 Smart sensors and Opple BLE2 Smart switch. Including built-in energy meter, which can be read in the APP or in the web-user interface. Full wireless communication via standardized Bluetooth® Low Energy (BLE) Mesh protocol.

This text is machine translated.