• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple LEDFloo#720001009100 720001009100 LED floodlight 1200 W

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Opple lighting LED headlight 757 LEDFloo#720001009100

  • Power= 1200 W
  • Colour temperature= 5700 K

Technical specifications

  • Width 612 mm
  • Protection class (IP) IP66
  • Protection class: I
  • Impact strength: IK08
  • Material of housing: Aluminium
  • Length: 931 mm
  • Nominal voltage 200..528 V
  • Nominal current: 5500 mA
  • Type of connection: Screw terminal
  • Voltage type AC/DC
  • Bulb: LED not replaceable
  • Radiation angle: Extremely wide radiation >80°
  • Operating device: LED operating device current-controlled
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Light color: White
  • Constant luminous flux regulation: No.
  • Colour temperature: 5700 K
  • Color Rendering Index CRI: 70-79
  • Adjustable color temperature: No.
  • Luminous flux can be set continuously
  • Adjustable radiation angle: No.
  • Height/depth 356 mm
  • Type of wiring: Finish
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for panel mounting: No.
  • Suitable for wall mounting: Yes
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for traverse installation: No.
  • Suitable for cable system: No.
  • Adjustable: Pivoting
  • With motion detector: No.
  • With light sensor: No.
  • With bulb: Yes
  • Black enclosure
  • Surface brushed: No.
  • With operating device: No.
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimming 1-10 V: Yes
  • DALI-2 dimming: Yes
  • DALI dimming: No.
  • DMX dimming: Yes
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: Yes
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming touch and dim: Yes
  • Zigbee dimming: No.
  • Dimming with Push-button: Yes
  • Without dimmer function: No.
  • Reflector: Without
  • Light distribution: Asymmetric
  • Light emission: Direct
  • Max. System power 1200 W
  • Luminous flux: 162000 lm
  • Rated light current according to IEC 62722-2-1: 168000 lm
  • Covering of the lamp with thermal insulation material is possible: No.
  • Operation via Bluetooth: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Cover material: Transparent glass
  • Light: Focus lens
  • Color consistency (McAdam ellipse): SDCM6
  • Rated ambient temperature according to IEC62722-2-1: -30..45°C.
  • Integrated emergency power supply: No.
  • Light output 140 lm/W
  • Power factor 0.95
  • Suitable for pedestal/floor mounting: Yes
  • Suitable for rail mounting: No.
  • Suitable for clamp mounting: No.
  • Socket: Without
  • S/N ratio (THD): 0.1
  • Lamp with limited surface temperature "D-sign": No.
  • Filament testing according to IEC 60695-2-11:850°C - 30 s.
  • Photobiological safety according to EN 62471: RG1
  • Max. Number of lights circuit breaker B16: 3
  • Max. Number of lamps line circuit breakers C16: 3
  • Rated life L70/B50 at 25 °C: 100000 h
  • Flicker value PST LM: 0.004
  • Strobe effect value SVM: 0.008
Product type

LED floodlight

Operating voltage

200 V

Bulb type

LED (monochrome)

1200 W

5700 K

Radiation angle

80°

IP66

Factory colour

Black

Material

Aluminium

Dim

(L x W x H) 931 x 612 x 356 mm

n.rel.

Width

612 mm

Height

356 mm

Length

931 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549311 Opple LEDFloo#720001009100 720001009100 LED floodlight 1200 W

Description

Powerful professional floodlight solution for sports and area lighting. All-in-one LED driver with flexible mounting methods and 220-400VAC power input. Standard compatible with DALI2 / 1-10V / DMX dimming. Robust design: Fully IP66 and IK08 certified, including security cable. Includes diaphragm to prevent condensation.

This text is machine translated.