Opple lighting LED headlight 757 LEDFloo#720001010700
Power= 600 W
Colour temperature= 5700 K
Technical specifications
Width 612 mm
Protection class (IP) IP66
Protection class: I
Impact strength: IK08
Material of housing: Aluminium
Length: 819 mm
Nominal voltage 200..528 V
Nominal current: 3800 mA
Type of connection: Screw terminal
Voltage type AC/DC
Bulb: LED not replaceable
Radiation angle: Extremely wide radiation >80°
Operating device: LED operating device current-controlled
Energy efficiency class of light source according to EU directive 2019/2015: Not required
Light color: White
Constant luminous flux regulation: No.
Colour temperature: 5700 K
Color Rendering Index CRI: 70-79
Adjustable color temperature: No.
Luminous flux can be set continuously
Adjustable radiation angle: No.
Height/depth 356 mm
Type of wiring: Finish
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
Suitable for mounting on the panel: Yes
Suitable for panel mounting: No.
Suitable for wall mounting: Yes
Suitable for suspended engine mounting: No.
Suitable for ceiling mounting: Yes
Suitable for traverse installation: No.
Suitable for cable system: No.
Adjustable: Pivoting
With motion detector: No.
With light sensor: No.
With bulb: Yes
Black enclosure
Surface brushed: No.
With operating device: No.
Removable operating device: Yes
Dimmer 0-10 V: No
Dimming 1-10 V: Yes
DALI-2 dimming: Yes
DALI dimming: No.
DMX dimming: Yes
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: Yes
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming touch and dim: Yes
Zigbee dimming: No.
Dimming with Push-button: Yes
Without dimmer function: No.
Reflector: Without
Light distribution: Asymmetric
Light emission: Direct
Max. System power 600 W
Luminous flux: 81000 lm
Rated light current according to IEC 62722-2-1: 84000 lm
Covering of the lamp with thermal insulation material is possible: No.
Operation via Bluetooth: No.
Suitable for screen workstations according to EN 12464-1: No.
Cover material: Transparent glass
Light: Focus lens
Color consistency (McAdam ellipse): SDCM6
Rated ambient temperature according to IEC62722-2-1: -30..45°C.
Integrated emergency power supply: No.
Light output 140 lm/W
Power factor 0.95
Suitable for pedestal/floor mounting: Yes
Suitable for rail mounting: No.
Suitable for clamp mounting: No.
Socket: Without
S/N ratio (THD): 0.1
Lamp with limited surface temperature "D-sign": No.
Filament testing according to IEC 60695-2-11:850°C - 30 s.
Photobiological safety according to EN 62471: RG1
Max. Number of lights circuit breaker B16: 2
Max. Number of lamps line circuit breakers C16: 2
Rated life L70/B50 at 25 °C: 100000 h
Flicker value PST LM: 0.004
Strobe effect value SVM: 0.008
Product type
LED floodlight
Operating voltage
200 V
Bulb type
LED (monochrome)
600 W
5700 K
Radiation angle
80°
IP66
Factory colour
Black
Material
Aluminium
Dim
(L x W x H) 819 x 612 x 356 mm
n.rel.
Width
612 mm
Height
356 mm
Length
819 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3549827 Opple LEDFloo#720001010700 720001010700 LED floodlight 600 W
Description
Powerful professional floodlight solution for sports and area lighting. All-in-one LED driver with flexible mounting methods and 220-400VAC power input. Standard compatible with DALI2 / 1-10V / DMX dimming. Robust design: Fully IP66 and IK08 certified, including security cable. Includes diaphragm to prevent condensation.
This text is machine translated.
Description
Powerful professional floodlight solution for sports and area lighting. All-in-one LED driver with flexible mounting methods and 220-400VAC power input. Standard compatible with DALI2 / 1-10V / DMX dimming. Robust design: Fully IP66 and IK08 certified, including security cable. Includes diaphragm to prevent condensation.
This text is machine translated.
What kind of LED Outdoor Spot & Flood Lights are you looking for?