• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opus 1x Frame Bracket Opus 55 512.601.43 1 pc(s)

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Opus 55 cube frame 1-way

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Opus 55 cube frame 1-way

Switch type function

Bracket

Product type

Faceplate

Switch type component

Frame

Type series

Opus 55

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828488 Opus 1x Frame Bracket Opus 55 512.601.43 1 pc(s)

Description

The OPUS 55 KBUS cover frame in 1-way design impresses with its modern design and high-quality aluminum silver surface in silk gloss. It provides for a clean integration of individual applications and fits harmoniously into high quality residential and commercial installations.

This text is machine translated.

Features

  • Cover frame; 1-way; cube; aluminum