• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Oracover 90-021-071-B Pattern sheet Easyplot Fun 1 (L x W) 300 mm x 208 mm Red, Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pattern sheet

Series

Easyplot Fun 1

Length

300 mm

Width

208 mm

Factory colour

Red

Black

Grammage

105 g/m²

Content

1 pc(s)

Dim

(L x W) 300 mm x 208 mm

Weight

62 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 517542 Oracover 90-021-071-B Pattern sheet Easyplot Fun 1 (L x W) 300 mm x 208 mm Red, Black

Description

- Extra tear-resistant and dimensionally stable adhesive film
- Made of high-quality polyester
- Food-safe
- Stable & printable back
- Extremely temperature resistant
- Fuel-proof
- Graffiti hard
-Marker hard
- With state-of-the-art paint systems can be painted over
Suitable for wet-bonding
Scientists can be cut with laser-cut
- Thinner Than PVC foils (only 23 µ)
- Available in over 100 colors and color combinations

Example applications:
- As a wall, tiles, Fenstertatoos
- For the car, mobile phone, motorcycle or bicycle
Mark folders, shelves or cabinets
- For the hobby and model construction

The self-adhesive design foil as sheets for designing, decorating, label and plotting.
The design foil is ecologically harmless and does not contain plasticizer, no PVC and no heavy metals.
Suitable for clean, smooth and solid surfaces.

Items included:
- 1 x curved approx. A 4 in the foil bags
- Illustrated Instructions for letters or motive organization in English, French and German

This text is machine translated.