• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Orangemonkie M0640R Background set (L x W x H) 400 x 400 x 750 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color: Multicolor
  • Material: Paper / cardboard
Product type

Background set

n.rel.

Dim

(L x W x H) 400 x 400 x 750 mm

Type

For Orangemonkie Foldio 2

Content

1 pc(s)

Max. length

750 mm

Width

400 mm

Height

750 mm

Length

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367410 Orangemonkie M0640R Background set (L x W x H) 400 x 400 x 750 mm 1 pc(s)

Description

Orangemonkie Foldio 2 extra background set designed for perfect product shots. Special features: -the Foldio2 Background set (consumables) consists of 4 different colored backgrounds for the Foldio 2 Lightbox -Colors: White, Gray, Black, Green -They were developed especially for the recording of high quality photos -Size: Approx. 40 x 75 cm (15' x 30') -Material: Reflection-free, coated colored paper with cardboard core Delivery includes: 1x Foldio2 Extra Background Set - 4 Colors (White/Black/Green/Gray)

This text is machine translated.