• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orangemonkie Studio tent

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimmable: Yes
  • Colour: white
  • Weight: 1200 g
  • Background changeable: Yes
  • Material: plastic
  • Max. Color temperature 5700 K
  • Nominal power consumption 0.6 W
Product type

Studio tent

Dim

(L x W x H) 380 x 380 x 380 mm

Type

LED stripe;

Content

1 pc(s)

Max. length

600 mm

Width

380 mm

Height

380 mm

Length

380 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366301 Orangemonkie Studio tent

Description

Portable mini photo studio in folding design - Orangemonkie Foldio 2 Plus Features: -Portable 15" (38 cm) General Purpose mini photo studio - Take high quality pictures as in the photo studio - build quickly and easily, Thanks to the magnetic base structure -improved triple LED lighting - lights up Heller up to 3 To ensure maximum lightning and minimize the shadow efficiently -Dimmer control - Foldio2 PLUS has the same external dimming controller as the Foldio 3, for simple, continuous illumination -magnetically lockable, round section at the top of the photo studio offers the possibility to take top-down photos -compatible with the Orangemonkie Halo Bar -from high quality, Durable plastic

This text is machine translated.