• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oregon Scientific RM313PNF-bla Radio Projection clock Black-grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Oregon Scientific radio alarm clock with projection display and indoor thermometer

  • Radio alarm clock with time projection (5 sec/5 min/permanent)
  • Integrated thermal sensor for measuring the room temperature
  • Crescendo alarm (rising alarm tone), snooze function

Technical specifications

Product type

Projection clock

Display

Digital

Functions

Radio clock (DCF77 )

Alarm

Crescendo alarm

Inside temperature

Repeat alarm

Type

Radio

Case colour

Black-grey

Dim

(L x W x H) 105 x 115 x 55 mm

Wireless charging

No

Reading range - indoor temperature

-5 to +50 °C

Width

115 mm

Height

55 mm

Length

105 mm

Power supply

PSU, included

AA battery (2x), included

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272322 Oregon Scientific RM313PNF-bla Radio Projection clock Black-grey

Description

Never set the time again with this radio-controlled projection clock from Oregon Scientific.
The projection clock allows you to project the time directly onto the ceiling, so that you can read the time comfortably from the bed, without turning on the light or getting up! The LCD screen shows you the time and date, while the crescendo alarm is equipped with a snooze function, so that you do not fall asleep again and then fall asleep.
Don't you like to leave the bed to discover how cold it is in the bedroom? This smart alarm clock also measures room temperature and displays it on the LCD screen.
The compact and stable design of this device makes it ideal for children. A permanent projection is also possible with the included mains adapter for operation via the mains supply!

This text is machine translated.

Features

  • Automatic time setting via radio signal
  • 5 sec / 5 min / continuous projection of the time
  • Projection can be rotated by 180°
  • Indoor temperature display (°C/°F)
  • LED backlight, blue
  • Alarm (2 min crescendo (= increasing in volume), 8 min snooze)
  • Radio alarm clock with time projection (5 sec/5 min/permanent)
  • Integrated thermal sensor for measuring the room temperature
  • Crescendo alarm (rising alarm tone), snooze function

Scope of delivery

  • Radio clock with projector
  • 2 x AA batteries included
  • AC power supply included
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.