• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme E10080M/040 Shelf (W x D) 1000 mm x 800 mm Stainless steel Stainless steel Metal 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 1000 mm x 800 mm

Product type

Shelf

Factory colour

Stainless steel

Material

Stainless steel

Width

1000 mm

Load capacity per shelf

200 kg

Depth

800 mm

Weight

7.2 kg

Floor type

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1454822 Orion Regalsysteme E10080M/040 Shelf (W x D) 1000 mm x 800 mm Stainless steel Stainless steel Metal 1 pc(s)