• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme HKG23307EX Archive shelving (basic unit) (W x H x D) 750 x 2350 x 335 mm Steel PVC-coated Light grey

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 750 x 2350 x 335 mm

Product type

Archive shelving (basic unit)

Material

Steel

Load capacity per shelf

60 kg

Factory colour

Light grey

Weight

29.51 kg

Width

750 mm

Height

2350 mm

No. of shelves

7

Load (area)

750 kg

Max. load capacity

420 kg

Floor type

Metal

Material properties

PVC-coated

Depth

335 mm

RAL no.

7035

Shelfing type

Push-fit

Expandable

Yes